MTE RF3-0330-6 technical specifications.
| Max Current Rating | 330A |
| Max Voltage Rating | 600VAC |
| Operating Frequency | 50|60Hz |
| Termination Style | Faston |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MTE RF3-0330-6 to view detailed technical specifications.
No datasheet is available for this part.