MTL Surge CA90/B technical specifications.
| Bandwidth | 1GHz |
| Max Surge Current | 10kA |
| Reach SVHC Compliant | No |
| Voltage Rating | 90V |
| DC Rated Voltage | 90V |
| RoHS | Not Compliant |
Download the complete datasheet for MTL Surge CA90/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
