MTL Surge is a leading manufacturer of surge protection devices, offering a comprehensive range of solutions for industrial, commercial, and residential applications. Their products are designed to safeguard electrical and electronic equipment from transient overvoltages caused by lightning strikes and switching surges.
MTL SURGE TECHNOLOGIES MTL5511 ISOLATED BARRIER, DIG I/P
ISOLATED BARRIER, AN O/P - More Details
3 Channel Barrier with RTD / THC Input, 2.7 V dc max, 300mA max
LINE TRANSIENT BARRIER - More Details
MTL 190 V 1kA Data Line Protector, Rack Mount Mounting
FILTER/SUPPRESSOR, 10A, DIN RAIL; Filter Type:EMI, RFI; SVHC:No SVHC (17-Dec-2015); Current Rating:10A; Voltage Rating:240V; Leakage Current Max:0.3mA; Capacitance:-; Inductance Min:-; Filter Terminals:Screw Clamp; Product Range:-; Attenuation:60dB; Clamping Voltage:700V; External Depth:25mm; External Length / Height:93mm; External Width:79mm; No. of Phases:Single; Operating Temperature Max:65°C; Operating Temperature Min:-25°C; RMS Current (Irms):6500A
1 Channel Barrier with Digital Input, 35 V dc max, 19mA max
MTL 200 V dc 3A Telephone Line Protector, DIN Rail Mounting
FILTER, 5A, DIN RAIL; Filter Type: Standard; Current Rating: 5A; Voltage Rating: 240V; Leakage Current Max: 300µA;...
DATA/SIGNAL LINE PROTECTOR, DIN RAIL
MTL SURGE TECHNOLOGIES MTL5516C ISOLATED BARRIER, DIG I/P
Isolated Barrier, Dig I/p
TEMPERATURE CONVERTER RTD
MTL 240 V ac, 280 V dc 18kA MA15 3 Phase, DIN Rail Mounting
LINE TRANSIENT BARRIER; Series: mSA; Suppressor Type: Data Line; Voltage Rating: 180V; Operating Voltage Range: 180V...
2 Channel Barrier with Analogue Output, 27 V dc max, 93mA max
Signal and Data Line Protector 7VDC 3kA DIN-Rail Mount
MTL Surge Module 240V 5A Standard Filter
1 Channel Barrier with Analogue Output, 35 V dc max, 93mA max
MTL SURGE TECHNOLOGIES MTL5513 ISOLATED BARRIER, DIG I/P