MTL Surge DP200/BT technical specifications.
| Lead Length | 0.37m |
| Max Surge Current | 10kA |
| Reach SVHC Compliant | No |
| Resistance | 5R |
| Series | DP200 BT |
| Voltage Rating | 162V |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for MTL Surge DP200/BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.