The MTL Surge Module MA05/I/2 is a 240V standard filter with a current rating of 5A. It has a maximum operating temperature of 65°C and a minimum operating temperature of -25°C. The module is packaged in a module case and has a width of 75mm. It is not Reach SVHC compliant.
MTL Surge MA05/I/2 technical specifications.
| Package/Case | Module |
| Current Rating | 5A |
| Filter Type | STANDARD |
| Leakage Current | 300uA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.5kA |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for MTL Surge MA05/I/2 to view detailed technical specifications.
No datasheet is available for this part.