
MTL Surge MA10/D/2 technical specifications.
| Clamping Voltage | 700V |
| Current Rating | 10A |
| Filter Type | STANDARD |
| Leakage Current | 300uA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.5kA |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Width | 79mm |
| RoHS | Not Compliant |
Download the complete datasheet for MTL Surge MA10/D/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
