MTL Surge MA15/D/2/SI technical specifications.
| Depth | 25mm |
| Height | 93mm |
| Length | 79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Series | MA15 |
| RoHS | Compliant |
Download the complete datasheet for MTL Surge MA15/D/2/SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
