MTL Surge MA3145-230-4-R technical specifications.
| Max Surge Current | 10kA |
| Reach SVHC Compliant | No |
| Response Time | 25ns |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for MTL Surge MA3145-230-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
