MTL Surge MSAPN technical specifications.
| Clamping Voltage | 200V |
| Max Surge Current | 10kA |
| Reach SVHC Compliant | No |
| Resistance | 5R |
| Series | MSA |
| Voltage Rating | 180V |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for MTL Surge MSAPN to view detailed technical specifications.
No datasheet is available for this part.