MTL Surge MTL5501-SR technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.507W |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for MTL Surge MTL5501-SR to view detailed technical specifications.
No datasheet is available for this part.