MTL Surge MTL5513 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for MTL Surge MTL5513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
