MTL Surge MTL5526 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 20V |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for MTL Surge MTL5526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
