MTL Surge SD32X technical specifications.
| Clamping Voltage | 32V |
| Leakage Current | 5uA |
| Max Forward Surge Current (Ifsm) | 400mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Surge Current | 10kA |
| Output Current | 400mA |
| Reach SVHC Compliant | No |
| Resistance | 2.2R |
| Response Time | 10ns |
| Series | SD |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for MTL Surge SD32X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
