MTL Surge SDPSTN technical specifications.
| Max Surge Current | 10kA |
| Output Current | 550mA |
| Reach SVHC Compliant | No |
| Response Time | 10ns |
| Voltage Rating (AC) | 114V |
| RoHS | Not Compliant |
Download the complete datasheet for MTL Surge SDPSTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
