MTL Surge SLP07D technical specifications.
| Depth | 12mm |
| Height | 86mm |
| Length | 105mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for MTL Surge SLP07D to view detailed technical specifications.
No datasheet is available for this part.