MTL Surge ZB90608 technical specifications.
| Depth | 58.4mm |
| Height | 25.4mm |
| Length | 129.5mm |
| Mount | DIN Rail |
| RoHS | Compliant |
Download the complete datasheet for MTL Surge ZB90608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
