MTL Surge ZD16108 technical specifications.
| Depth | 76mm |
| Height | 125mm |
| Length | 236mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| RoHS | Compliant |
Download the complete datasheet for MTL Surge ZD16108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.