MTM Power PCMA15S24 technical specifications.
| Package/Case | 600 |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 600mA |
| Max Output Power | 15W |
| Nominal Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for MTM Power PCMA15S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
