
Crystal 1.8432MHz 18pF 3-Pin HC-49U/N
Mtronpti HC49U/N-R1.8432MHZT&R technical specifications.
| Frequency | 1.8432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Series Resistance | 700R |
| RoHS | Compliant |
Download the complete datasheet for Mtronpti HC49U/N-R1.8432MHZT&R to view detailed technical specifications.
No datasheet is available for this part.
