The MH13TAD-R51.8400MHZ is a crystal oscillator with a metal DIP package and through hole leads. It has a maximum package length of 13.2mm, width of 13.2mm, and height of 5.97mm. The oscillator is designed for use in through hole mounting applications.
Mtronpti MH13TAD-R51.8400MHZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 13.2(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.97(Max) |
| Pin Pitch (mm) | 7.62 |
| Package Material | Metal |
| Mounting | Through Hole |
| Cage Code | 25120 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mtronpti MH13TAD-R51.8400MHZ to view detailed technical specifications.
No datasheet is available for this part.