Mtronpti MHO+23FAD16.0000MHz technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.8(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.1(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Crystal Oscillator |
| Standard Frequency | 16MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 50pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 25120 |
| EU RoHS | No |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mtronpti MHO+23FAD16.0000MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.