Mtronpti MP-1-R2.4576MHZ technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Manufacturer Series | MP-1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mtronpti MP-1-R2.4576MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.