
Mueller Electric 010010 technical specifications.
| Color | Black, Red |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | Copper |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric 010010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
