
Mueller Electric 010022 technical specifications.
| Color | Natural |
| Insulation | Non-Insulated |
| Material | Steel |
| Mount | Clip |
| Plating | Zinc |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric 010022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.