Mueller Electric 010025 technical specifications.
| Color | Natural |
| Insulation | Non-Insulated |
| Material | Steel |
| Plating | Zinc |
| Series | BU |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric 010025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.