
Mueller Electric 010029 technical specifications.
| Color | Natural |
| Current Rating | 25A |
| Insulation | Non-Insulated |
| Length | 2.84inch |
| Material | Steel |
| Plating | Zinc |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric 010029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
