
The BU Series Steel Clip-On Probe is a non-insulated, steel probe with a natural finish and zinc plating. It is designed for clip-on attachment and features a crimp termination. The probe is compliant with RoHS regulations and is suitable for use in test and measurement applications.
Mueller Electric 010030 technical specifications.
| Color | Natural |
| Insulation | Non-Insulated |
| Material | Steel |
| Mount | Clip |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric 010030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
