The BU Series 200A steel clip-on probe features a 6inch length and is made from steel with a copper plating. It is insulated with PVC and has a current rating of 200A. The probe is RoHS compliant and is suitable for use in test and measurement applications.
Mueller Electric 010031 technical specifications.
| Color | Black, Red |
| Current Rating | 200A |
| Insulation Material | PVC |
| Length | 6inch |
| Material | Steel |
| Mount | Clip |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric 010031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.