
Mueller Electric 010032 technical specifications.
| Color | Black, Red |
| Insulation Material | PVC |
| Material | Steel |
| Mount | Clip |
| Package Quantity | 1 |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric 010032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.