Mueller Electric 110008 technical specifications.
| Connector Type A | Plug |
| Insulation Material | PVC |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric 110008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.