
Mueller Electric BU-00201-2 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Current Rating | 10A |
| Mount | Clip |
| RoHS Compliant | No |
| Series | BU |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-00201-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
