
Mueller Electric BU-00202-2 technical specifications.
| Body Material | Nylon, Glass |
| Color | Red |
| Contact Material | Copper |
| Current Rating | 10A |
| Length | 2.5inch |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | BU |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-00202-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
