
Mueller Electric BU-00207-0 technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Current Rating | 15A |
| Insulation Color | Black |
| Length | 2.23inch |
| Mount | Clip |
| Package Quantity | 1 |
| Series | BU |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-00207-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.