This 600V probe features a 3A current rating and a nylon body with a red color. It has a gold-plated beryllium copper alloy contact and is approved for military use. The probe is designed for socket mount applications and has a length of 44mm.
Mueller Electric BU-00208-2 technical specifications.
| Approvals | MIL |
| Body Material | Nylon |
| Color | Red |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Length | 44mm |
| Material | Nylon |
| Mount | Socket |
| Series | BU |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-00208-2 to view detailed technical specifications.
No datasheet is available for this part.