
PLUG BANANA 8-32 THREAD RED
Mueller Electric BU-00226-2 technical specifications.
| Body Material | Brass, ABS, Poly |
| Color | Red |
| Contact Material | Bronze, Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Diameter | 4mm |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Length | 42.13mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BU |
| Termination | Screw |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-00226-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
