
Test Connectors, Probes & Testleads BANANA JACK BLACK
Mueller Electric BU-00233-0 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-00233-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
