
This 15A female panel mount probe features a brass body and mating end insulation for safe and reliable connections. The probe's nickel-plated brass contacts ensure a secure connection. It is packaged individually in bulk and meets RoHS compliance standards.
Mueller Electric BU-00233-2 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-00233-2 to view detailed technical specifications.
No datasheet is available for this part.