Mueller Electric BU-1010-A-12-2 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Current Rating | 5A |
| Insulation Material | PVC |
| Length | 12inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Mount | Clip |
| Series | BU |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-1010-A-12-2 to view detailed technical specifications.
No datasheet is available for this part.