This test probe features a 36inch length and 5A current rating, with a maximum operating temperature of 105°C and a minimum operating temperature of 221°C. The probe is constructed from nylon and glass fibre, with a copper contact material and a PVC insulation material. The lead length is 0.9m and the wire/cable gauge is 20AWG.
Mueller Electric BU-1010-A-36-2 technical specifications.
| Body Material | Nylon, Glass fibre |
| Color | Red |
| Contact Material | Copper |
| Current Rating | 5A |
| Finish | Copper |
| Insulation Material | PVC |
| Lead Length | 0.9m |
| Length | 36inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Mount | Clip |
| Pitch | 2.54mm |
| Series | BU |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-1010-A-36-2 to view detailed technical specifications.
No datasheet is available for this part.
