Mueller Electric BU-102B-0 technical specifications.
| Body Material | Nylon, Glass |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 300A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 6.5inch |
| Material | Copper |
| Mount | Clip |
| Package Quantity | 1 |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-102B-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.