
Mueller Electric BU-102W-2 technical specifications.
| Body Material | Nylon, Glass |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 400A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 6.5inch |
| Material | Copper |
| Mount | Clamp |
| Plating | Zinc |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-102W-2 to view detailed technical specifications.
No datasheet is available for this part.
