
Mueller Electric BU-1031-A-36-2 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Contact Material | Copper, Steel |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Length | 0.9m |
| Length | 36inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Clip |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-1031-A-36-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.