Mueller Electric BU-1080-E-12-0 technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Length | 12inch |
| Mount | Clip |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-1080-E-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.