
Mueller Electric BU-109-0 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 1.614inch |
| Material | Steel |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Plug |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-109-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
