
Mueller Electric BU-1120-A-24-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Length | 0.6m |
| Length | 24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Clip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Stranding | 41 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-1120-A-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
