Mueller Electric BU-1120-A-60-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 1.5m |
| Length | 60inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | No |
| Series | BU |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-1120-A-60-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.