
Mueller Electric BU-1170-C-36-0 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Length | 36inch |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-1170-C-36-0 to view detailed technical specifications.
No datasheet is available for this part.
