
Mueller Electric BU-13-5 technical specifications.
| Body Material | PVC |
| Color | Green |
| Insulation Material | PVC |
| Length | 6.8inch |
| Package Quantity | 1 |
| Series | BU |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-13-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
