The BU-1404940 is a high-speed USB 3.0 cable assembly featuring male USB-A connectors on both ends. This cable is designed for reliable data synchronization and power delivery between USB-A compatible devices. It is 40 inches in length and part of the Mueller Electric interconnection series.
Mueller Electric BU-1404940 technical specifications.
| Connector Type A | USB Type-A Male |
| Connector Type B | USB Type-A Male |
| Length | 40inches |
| USB Version | 3.0 |
| Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-1404940 to view detailed technical specifications.
No datasheet is available for this part.