
Mueller Electric BU-1414-E-12-0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Material | Copper, Gold |
| Insulation Material | PVC |
| Length | 12inch |
| Wire/Cable Diameter | 0.025inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-1414-E-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.